
NDS66PT5-16IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS66PT5-16ITTR-ND - Tape & Reel (TR) 1982-NDS66PT5-16ITTRCT-ND - Cut Tape (CT) 1982-NDS66PT5-16ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS66PT5-16IT TR |
Description | IC DRAM 64MBIT LVTTL 54TSOPII |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 166 MHz 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 102,05000 Kč | 1 020,50 Kč |
| 25 | 99,02640 Kč | 2 475,66 Kč |
| 50 | 96,72520 Kč | 4 836,26 Kč |
| 100 | 94,42800 Kč | 9 442,80 Kč |
| 250 | 91,40764 Kč | 22 851,91 Kč |
| 500 | 89,14574 Kč | 44 572,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,91240 Kč | 86 912,40 Kč |
| 2 000 | 84,71391 Kč | 169 427,82 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |


