
TVU1V8U4S-DFN2510-10LDG | |
|---|---|
DigiKey Part Number | 3526-TVU1V8U4S-DFN2510-10LDGTR-ND - Tape & Reel (TR) 3526-TVU1V8U4S-DFN2510-10LDGCT-ND - Cut Tape (CT) 3526-TVU1V8U4S-DFN2510-10LDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVU1V8U4S-DFN2510-10LDG |
Description | TVS DIODE 1.8VWM 3.8VC 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 3.8V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.28pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1.8V | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 2,89980 Kč | 289,98 Kč |
| 500 | 2,14642 Kč | 1 073,21 Kč |
| 1 000 | 1,90242 Kč | 1 902,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59179 Kč | 4 775,37 Kč |
| 6 000 | 1,43504 Kč | 8 610,24 Kč |
| 9 000 | 1,35509 Kč | 12 195,81 Kč |
| 15 000 | 1,26519 Kč | 18 977,85 Kč |
| 21 000 | 1,21192 Kč | 25 450,32 Kč |
| 30 000 | 1,16014 Kč | 34 804,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





