
TVU3V3U4S-DFN2510-10LDG | |
|---|---|
DigiKey Part Number | 3526-TVU3V3U4S-DFN2510-10LDGTR-ND - Tape & Reel (TR) 3526-TVU3V3U4S-DFN2510-10LDGCT-ND - Cut Tape (CT) 3526-TVU3V3U4S-DFN2510-10LDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVU3V3U4S-DFN2510-10LDG |
Description | TVS DIODE 3.3VWM 7.4VC 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.4V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 7.4V |
Mfr | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.44pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 85°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 4.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,45680 Kč | 245,68 Kč |
| 500 | 1,80918 Kč | 904,59 Kč |
| 1 000 | 1,59963 Kč | 1 599,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33239 Kč | 3 997,17 Kč |
| 6 000 | 1,19748 Kč | 7 184,88 Kč |
| 9 000 | 1,12869 Kč | 10 158,21 Kč |
| 15 000 | 1,05131 Kč | 15 769,65 Kč |
| 21 000 | 1,00545 Kč | 21 114,45 Kč |
| 30 000 | 0,96088 Kč | 28 826,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


