
EGA10603V12B0DG | |
|---|---|
DigiKey Part Number | 3526-EGA10603V12B0DGTR-ND - Tape & Reel (TR) 3526-EGA10603V12B0DGCT-ND - Cut Tape (CT) 3526-EGA10603V12B0DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGA10603V12B0DG |
Description | TVS DIODE 12VWM 30VC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 30V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,43420 Kč | 143,42 Kč |
| 500 | 1,04192 Kč | 520,96 Kč |
| 1 000 | 0,91446 Kč | 914,46 Kč |
| 2 000 | 0,80654 Kč | 1 613,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68932 Kč | 3 446,60 Kč |
| 10 000 | 0,61661 Kč | 6 166,10 Kč |
| 15 000 | 0,57952 Kč | 8 692,80 Kč |
| 25 000 | 0,53778 Kč | 13 444,50 Kč |
| 35 000 | 0,51306 Kč | 17 957,10 Kč |
| 50 000 | 0,48901 Kč | 24 450,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




