
TVL02010112VAA0DG | |
|---|---|
DigiKey Part Number | 3526-TVL02010112VAA0DGTR-ND - Tape & Reel (TR) 3526-TVL02010112VAA0DGCT-ND - Cut Tape (CT) 3526-TVL02010112VAA0DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVL02010112VAA0DG |
Description | TVS DIODE 12VWM 19.4VC 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.4V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 15.5V | |
Voltage - Clamping (Max) @ Ipp | 19.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 500 | 0,68958 Kč | 344,79 Kč |
| 1 000 | 0,60222 Kč | 602,22 Kč |
| 2 000 | 0,52821 Kč | 1 056,42 Kč |
| 5 000 | 0,44768 Kč | 2 238,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,37218 Kč | 5 582,70 Kč |
| 30 000 | 0,33405 Kč | 10 021,50 Kč |
| 45 000 | 0,31460 Kč | 14 157,00 Kč |
| 75 000 | 0,29272 Kč | 21 954,00 Kč |
| 105 000 | 0,27976 Kč | 29 374,80 Kč |
| 150 000 | 0,26715 Kč | 40 072,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |





