30V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGA10603V24AMDG

DigiKey Part Number
3526-EGA10603V24AMDGTR-ND - Tape & Reel (TR)
3526-EGA10603V24AMDGCT-ND - Cut Tape (CT)
3526-EGA10603V24AMDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGA10603V24AMDG
Description
TVS DIODE 24VWM 30VC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
30V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
DVI, HDMI, Telecom, USB
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,92700 Kč39,27 Kč
1002,44840 Kč244,84 Kč
5001,80288 Kč901,44 Kč
1 0001,59375 Kč1 593,75 Kč
2 0001,41747 Kč2 834,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,22612 Kč6 130,60 Kč
10 0001,10765 Kč11 076,50 Kč
15 0001,04723 Kč15 708,45 Kč
25 0000,97930 Kč24 482,50 Kč
35 0000,93907 Kč32 867,45 Kč
50 0000,89994 Kč44 997,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč