INL-3AG30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


QT Brightek (QTB)
In Stock: 4 909
Unit Price: 13,02000 Kč
Datasheet
Green 525nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-3AG30

DigiKey Part Number
1830-1004-ND
Manufacturer
Manufacturer Product Number
INL-3AG30
Description
LED GREEN CLEAR 3MM T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
30°
Packaging
Bag
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
520nm
Configuration
Standard
Package / Case
Radial
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.05mm Dia
Millicandela Rating
Height (Max)
5.08mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBL7IG30CQT Brightek (QTB)4 9091516-1342-ND13,02000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,73800 Kč37,38 Kč
1002,61220 Kč261,22 Kč
5002,10148 Kč1 050,74 Kč
1 0001,93224 Kč1 932,24 Kč
2 0001,78798 Kč3 575,96 Kč
5 0001,62970 Kč8 148,50 Kč
10 0001,53063 Kč15 306,30 Kč
25 0001,42234 Kč35 558,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč