
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 30° |
Packaging Bag | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.05mm Dia |
Millicandela Rating | Height (Max) 5.08mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| 500 | 2,10148 Kč | 1 050,74 Kč |
| 1 000 | 1,93224 Kč | 1 932,24 Kč |
| 2 000 | 1,78798 Kč | 3 575,96 Kč |
| 5 000 | 1,62970 Kč | 8 148,50 Kč |
| 10 000 | 1,53063 Kč | 15 306,30 Kč |
| 25 000 | 1,42234 Kč | 35 558,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |








