INL-(3,5)AX30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-3AA30

DigiKey Part Number
1830-1001-ND
Manufacturer
Manufacturer Product Number
INL-3AA30
Description
LED AMBER CLEAR 3MM T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amber 610nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
605nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.05mm Dia
Height (Max)
5.08mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 045
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,24200 Kč32,42 Kč
1002,25870 Kč225,87 Kč
5001,81114 Kč905,57 Kč
1 0001,66274 Kč1 662,74 Kč
2 0001,53623 Kč3 072,46 Kč
5 0001,39730 Kč6 986,50 Kč
10 0001,31032 Kč13 103,20 Kč
25 0001,21519 Kč30 379,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč