
IN-S42DS5R | |
|---|---|
DigiKey Part Number | 1830-IN-S42DS5RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S42DS5R |
Description | LED RED CLEAR 0402 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,29691 Kč | 45 938,20 Kč |
| 28 000 | 2,22599 Kč | 62 327,72 Kč |
| 40 000 | 2,15748 Kč | 86 299,20 Kč |
| 100 000 | 2,00879 Kč | 200 879,00 Kč |
| Unit Price without VAT: | 2,29691 Kč |
|---|---|
| Unit Price with VAT: | 2,77926 Kč |




