Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-PI20TBT5R5G5B

DigiKey Part Number
1830-IN-PI20TBT5R5G5BTR-ND - Tape & Reel (TR)
1830-IN-PI20TBT5R5G5BCT-ND - Cut Tape (CT)
1830-IN-PI20TBT5R5G5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-PI20TBT5R5G5B
Description
TOP MOUNT / 2020 / 2.0 X 2.0 X 0
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
2020
Interface
-
Mounting Type
Surface Mount
Size / Dimension
2.00mm L x 2.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,95800 Kč79,58 Kč
1005,73250 Kč573,25 Kč
5004,72538 Kč2 362,69 Kč
1 0004,39467 Kč4 394,67 Kč
2 0004,11341 Kč8 226,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5003,83778 Kč17 270,01 Kč
9 0003,64080 Kč32 767,20 Kč
13 5003,53981 Kč47 787,44 Kč
22 5003,42585 Kč77 081,62 Kč
31 5003,35807 Kč105 779,21 Kč
45 0003,29197 Kč148 138,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč