
IN-3531SCUV-U70 | |
|---|---|
DigiKey Part Number | 1830-1105-2-ND - Tape & Reel (TR) 1830-1105-1-ND - Cut Tape (CT) 1830-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-3531SCUV-U70 |
Description | TOP VIEW / CERAMIC / 3.5X3.5X2.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 410nm ~ 420nm 800mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 800mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 410nm ~ 420nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,62000 Kč | 128,62 Kč |
| 10 | 96,59800 Kč | 965,98 Kč |
| 100 | 77,73980 Kč | 7 773,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,50668 Kč | 34 753,34 Kč |
| 1 000 | 66,83186 Kč | 66 831,86 Kč |
| 1 500 | 65,46283 Kč | 98 194,24 Kč |
| 2 500 | 63,91892 Kč | 159 797,30 Kč |
| Unit Price without VAT: | 128,62000 Kč |
|---|---|
| Unit Price with VAT: | 155,63020 Kč |





