



HYT 221 | |
|---|---|
DigiKey Part Number | 2952-HYT221-ND |
Manufacturer | |
Manufacturer Product Number | HYT 221 |
Description | SENSOR MULT HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 10 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | - | |
Accuracy | ±1.8% RH | |
Response Time | 10 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,69000 Kč | 683,69 Kč |
| 5 | 627,16800 Kč | 3 135,84 Kč |
| 10 | 606,12800 Kč | 6 061,28 Kč |
| 25 | 580,93080 Kč | 14 523,27 Kč |
| 50 | 563,69560 Kč | 28 184,78 Kč |
| 100 | 547,88400 Kč | 54 788,40 Kč |
| Unit Price without VAT: | 683,69000 Kč |
|---|---|
| Unit Price with VAT: | 827,26490 Kč |






