Humidity, Temperature 0 ~ 100% RH Digital, I2C ±1.8% RH 4 s Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH Digital, I2C ±1.8% RH 4 s Through Hole
IST PromoVideo- Electric Vehicles Thermal Management
HYT Series Humidity and Temperature Sensor Modules

153435

DigiKey Part Number
2952-153435-ND
Manufacturer
Manufacturer Product Number
153435
Description
SENSOR MULT HUMIDITY/TEMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Digital, I2C ±1.8% RH 4 s Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital, I2C
Output
-
Accuracy
±1.8% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Package / Case
4-SIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1831,73000 Kč831,73 Kč
5764,66400 Kč3 823,32 Kč
10739,65500 Kč7 396,55 Kč
25709,73240 Kč17 743,31 Kč
50689,27200 Kč34 463,60 Kč
100670,48710 Kč67 048,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:831,73000 Kč
Unit Price with VAT:1 006,39330 Kč