
80.00000443 | |
|---|---|
DigiKey Part Number | 2191-80.00000443-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000443 |
Description | PROX SENSOR RADAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Digital |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 3.6V ~ 16V | |
Coverage | - | |
Output Type | Digital | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 549,05000 Kč | 9 549,05 Kč |
| 5 | 8 996,17400 Kč | 44 980,87 Kč |
| 10 | 8 789,93100 Kč | 87 899,31 Kč |
| Unit Price without VAT: | 9 549,05000 Kč |
|---|---|
| Unit Price with VAT: | 11 554,35050 Kč |



