
80.00000194 | |
|---|---|
DigiKey Part Number | 2191-80.00000194-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000194 |
Description | ISYS-4004 RADAR MODULE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 10V ~ 30V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | Wall Mount | |
Color | - | |
Operating Temperature | -25°C ~ 60°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 669,62000 Kč | 14 669,62 Kč |
| Unit Price without VAT: | 14 669,62000 Kč |
|---|---|
| Unit Price with VAT: | 17 750,24020 Kč |



