Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS810B1LDV50XUMA1

DigiKey Part Number
TLS810B1LDV50XUMA1TR-ND - Tape & Reel (TR)
TLS810B1LDV50XUMA1CT-ND - Cut Tape (CT)
TLS810B1LDV50XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS810B1LDV50XUMA1
Description
IC REG LIN 5V 100MA PG-TSON-10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10
Datasheet
 Datasheet
EDA/CAD Models
TLS810B1LDV50XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
12 µA
PSRR
55dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFDFN Exposed Pad
Supplier Device Package
PG-TSON-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
1021,28200 Kč212,82 Kč
2519,29880 Kč482,47 Kč
10017,10940 Kč1 710,94 Kč
25016,06704 Kč4 016,76 Kč
50015,43764 Kč7 718,82 Kč
1 00014,91961 Kč14 919,61 Kč
2 50014,37286 Kč35 932,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,81996 Kč64 099,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,26000 Kč
Unit Price with VAT:35,40460 Kč