Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Introducing Power by Linear

LT3995EMSE#TRPBF

DigiKey Part Number
505-LT3995EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT3995EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT3995EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3995EMSE#TRPBF
Description
IC REG BUCK ADJ 3A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3995EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.3V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
55.8V
Current - Output
Frequency - Switching
200kHz ~ 2.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1230,56000 Kč230,56 Kč
10180,47800 Kč1 804,78 Kč
25167,94200 Kč4 198,55 Kč
100157,10070 Kč15 710,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500136,96206 Kč342 405,15 Kč
Manufacturers Standard Package
Unit Price without VAT:230,56000 Kč
Unit Price with VAT:278,97760 Kč