
MAX25431ATGA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25431ATGA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25431ATGA/VY+ |
Description | IC REG CTRLR BUCK/BOOST 24SWTQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SWTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25431ATGA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 36V | |
Frequency - Switching | 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-SWTQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,13800 Kč | 441,38 Kč |
| 25 | 40,36640 Kč | 1 009,16 Kč |
| 100 | 36,23410 Kč | 3 623,41 Kč |
| 490 | 33,10698 Kč | 16 222,42 Kč |
| 980 | 32,12372 Kč | 31 481,25 Kč |
| 1 470 | 31,63127 Kč | 46 497,97 Kč |
| 2 940 | 30,90898 Kč | 90 872,40 Kč |
| 5 390 | 30,38294 Kč | 163 764,05 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |




