Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA PG-DSO-8
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS208D1EJVXUMA1

DigiKey Part Number
TLS208D1EJVXUMA1TR-ND - Tape & Reel (TR)
TLS208D1EJVXUMA1CT-ND - Cut Tape (CT)
TLS208D1EJVXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS208D1EJVXUMA1
Description
IC REG LIN POS ADJ 800MA DSO-8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLS208D1EJVXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
250 µA
PSRR
62dB (10kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1034,35300 Kč343,53 Kč
2531,33760 Kč783,44 Kč
10028,02390 Kč2 802,39 Kč
25026,44320 Kč6 610,80 Kč
50025,49032 Kč12 745,16 Kč
1 00024,70604 Kč24 706,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,87792 Kč59 694,80 Kč
5 00023,37888 Kč116 894,40 Kč
7 50023,12893 Kč173 466,98 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč