Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS820F3ELV50XUMA1

DigiKey Part Number
448-TLS820F3ELV50XUMA1TR-ND - Tape & Reel (TR)
448-TLS820F3ELV50XUMA1CT-ND - Cut Tape (CT)
448-TLS820F3ELV50XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS820F3ELV50XUMA1
Description
IC REG LIN 5V 200MA PG-SSOP-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14
Datasheet
 Datasheet
EDA/CAD Models
TLS820F3ELV50XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
55 µA
PSRR
60dB (100Hz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1023,79100 Kč237,91 Kč
2521,59440 Kč539,86 Kč
10019,17750 Kč1 917,75 Kč
25018,02300 Kč4 505,75 Kč
50017,32712 Kč8 663,56 Kč
1 00017,15894 Kč17 158,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,14990 Kč40 374,75 Kč
5 00015,78562 Kč78 928,10 Kč
7 50015,60314 Kč117 023,55 Kč
12 50015,40104 Kč192 513,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč