PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-DSO-8
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS205B0EJV50XUMA1

DigiKey Part Number
TLS205B0EJV50XUMA1TR-ND - Tape & Reel (TR)
TLS205B0EJV50XUMA1CT-ND - Cut Tape (CT)
TLS205B0EJV50XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS205B0EJV50XUMA1
Description
IC REG LINEAR 5V 500MA 8DSO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLS205B0EJV50XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 500mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
31 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,36000 Kč35,36 Kč
1025,93400 Kč259,34 Kč
2523,56760 Kč589,19 Kč
10020,97000 Kč2 097,00 Kč
25019,73060 Kč4 932,65 Kč
50018,98374 Kč9 491,87 Kč
1 00018,36907 Kč18 369,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,71989 Kč44 299,72 Kč
5 00017,32870 Kč86 643,50 Kč
7 50017,13290 Kč128 496,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,36000 Kč
Unit Price with VAT:42,78560 Kč