DC DC Converter 1 Output 48V 870mA 100V - 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DC Converter 1 Output 48V 870mA 100V - 420V Input
6 Advantages of Tamura Power Supply Modules

MPM4806SJ

DigiKey Part Number
MT7429-ND
Manufacturer
Manufacturer Product Number
MPM4806SJ
Description
AC/DC CONVERTER 48V 28W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
DC DC Converter 1 Output 48V 870mA 100V - 420V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
870mA
Mfr
Applications
ITE (Commercial)
Series
Operating Temperature
-20°C ~ 80°C
Packaging
Tray
Efficiency
85%
Part Status
Active
Mounting Type
Surface Mount
Number of Outputs
1
Size / Dimension
1.60" L x 1.25" W x 0.93" H (40.6mm x 31.7mm x 23.6mm)
Voltage - Input (Min)
100V
Approval Agency
CSA, EN, IEC, UL
Voltage - Input (Max)
420V
Standard Number
60950-1; 62368-1
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1282,80000 Kč282,80 Kč
5256,77200 Kč1 283,86 Kč
10247,07500 Kč2 470,75 Kč
25235,50880 Kč5 887,72 Kč
50227,60020 Kč11 380,01 Kč
120218,54133 Kč26 224,96 Kč
600204,25668 Kč122 554,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:282,80000 Kč
Unit Price with VAT:342,18800 Kč