Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KMR232G ULC LFS
KMR232G ULC LFS

KMR232G ULC LFS

DigiKey Part Number
CKN10943TR-ND - Tape & Reel (TR)
CKN10943CT-ND - Cut Tape (CT)
CKN10943DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMR232G ULC LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KMR232G ULC LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
4.60mm x 2.80mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
300gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
1.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73 017
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1012,05300 Kč120,53 Kč
2511,22960 Kč280,74 Kč
10010,02440 Kč1 002,44 Kč
2509,28532 Kč2 321,33 Kč
5008,76750 Kč4 383,75 Kč
1 0008,28959 Kč8 289,59 Kč
2 5007,72273 Kč19 306,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0007,10404 Kč49 728,28 Kč
14 0006,78979 Kč95 057,06 Kč
21 0006,62390 Kč139 101,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč