Current Sensor 1 Channel Current Switch Bidirectional SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI5570RE35E1E0001XTSA1

DigiKey Part Number
448-TLI5570RE35E1E0001XTSA1TR-ND - Tape & Reel (TR)
448-TLI5570RE35E1E0001XTSA1CT-ND - Cut Tape (CT)
448-TLI5570RE35E1E0001XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI5570RE35E1E0001XTSA1
Description
CURRENT SEN SWITCH PG-SOT23-6-4
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Current Switch Bidirectional SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLI5570RE35E1E0001XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 1.1MHz
Mfr
Linearity
±1%
Series
Voltage - Supply
1V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.5mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
For Measuring
AC/DC
Polarization
Bidirectional
Sensor Type
Mounting Type
Number of Channels
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Output
Analog Voltage
Supplier Device Package
PG-SOT23-6-4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
517,81000 Kč89,05 Kč
1016,87200 Kč168,72 Kč
2515,78360 Kč394,59 Kč
5015,03260 Kč751,63 Kč
10014,35070 Kč1 435,07 Kč
50012,97962 Kč6 489,81 Kč
1 00012,47034 Kč12 470,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,74860 Kč35 245,80 Kč
6 00011,34185 Kč68 051,10 Kč
9 00011,11983 Kč100 078,47 Kč
15 00010,85558 Kč162 833,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč