
MLX91216LDC-ACV-000-SP | |
|---|---|
DigiKey Part Number | MLX91216LDC-ACV-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91216LDC-ACV-000-SP |
Description | CURRENT SEN HE/OL 1200A 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1200A Channel Hall Effect, Open Loop 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Response Time 2.5µs |
Mfr | Current - Supply (Max) 12.5mA |
Packaging Tube | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Mounting Type |
Sensitivity 40mV/mT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 250kHz | Supplier Device Package 8-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Tube: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,80000 Kč | 87,80 Kč |
| 5 | 78,66600 Kč | 393,33 Kč |
| 10 | 75,22600 Kč | 752,26 Kč |
| 25 | 71,15880 Kč | 1 778,97 Kč |
| 50 | 68,37680 Kč | 3 418,84 Kč |
| 100 | 65,82620 Kč | 6 582,62 Kč |
| 500 | 60,69410 Kč | 30 347,05 Kč |
| 1 000 | 58,78248 Kč | 58 782,48 Kč |
| Unit Price without VAT: | 87,80000 Kč |
|---|---|
| Unit Price with VAT: | 106,23800 Kč |



