
TLI4971A120T5E0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLI4971A120T5E0001XUMA1TR-ND - Tape & Reel (TR) 448-TLI4971A120T5E0001XUMA1CT-ND - Cut Tape (CT) 448-TLI4971A120T5E0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI4971A120T5E0001XUMA1 |
Description | CURRENT SENSOR PG-TISON-8-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor Channel 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLI4971A120T5E0001XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | - | |
Current - Sensing | - | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 5 | 90,54400 Kč | 452,72 Kč |
| 10 | 86,68000 Kč | 866,80 Kč |
| 25 | 82,06840 Kč | 2 051,71 Kč |
| 50 | 78,91040 Kč | 3 945,52 Kč |
| 100 | 76,01490 Kč | 7 601,49 Kč |
| 500 | 70,19212 Kč | 35 096,06 Kč |
| 1 000 | 68,02323 Kč | 68 023,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,42842 Kč | 163 571,05 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |











