1/1 Transceiver Half CANbus PG-DSO-8-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9351BVSJXTMA1

DigiKey Part Number
448-TLE9351BVSJXTMA1TR-ND - Tape & Reel (TR)
448-TLE9351BVSJXTMA1CT-ND - Cut Tape (CT)
448-TLE9351BVSJXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9351BVSJXTMA1
Description
IC TRANSCEIVER HALF 1/1 PGDSO880
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-DSO-8-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1018,20500 Kč182,05 Kč
2516,47920 Kč411,98 Kč
10014,56630 Kč1 456,63 Kč
25013,65624 Kč3 414,06 Kč
50013,10696 Kč6 553,48 Kč
1 00012,65486 Kč12 654,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,17792 Kč30 444,80 Kč
5 00011,89037 Kč59 451,85 Kč
7 50011,74639 Kč88 097,93 Kč
12 50011,58686 Kč144 835,75 Kč
17 50011,49369 Kč201 139,58 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč