
TLE9251VLEXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9251VLEXUMA1TR-ND - Tape & Reel (TR) 448-TLE9251VLEXUMA1CT-ND - Cut Tape (CT) 448-TLE9251VLEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9251VLEXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGTSON81 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9251VLEXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 Kč | 31,45 Kč |
| 10 | 22,97500 Kč | 229,75 Kč |
| 25 | 20,85480 Kč | 521,37 Kč |
| 100 | 18,52200 Kč | 1 852,20 Kč |
| 250 | 17,40804 Kč | 4 352,01 Kč |
| 500 | 16,73608 Kč | 8 368,04 Kč |
| 1 000 | 16,18324 Kč | 16 183,24 Kč |
| 2 500 | 15,59975 Kč | 38 999,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,94856 Kč | 69 742,80 Kč |
| Unit Price without VAT: | 31,45000 Kč |
|---|---|
| Unit Price with VAT: | 38,05450 Kč |











