
TLE9015DQUXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9015DQUXUMA1TR-ND - Tape & Reel (TR) 448-TLE9015DQUXUMA1CT-ND - Cut Tape (CT) 448-TLE9015DQUXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9015DQUXUMA1 |
Description | BATTERYMANAGEMENT_ICS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion PG-TQFP-48-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9015DQUXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Under Voltage | |
Interface | UART | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,88000 Kč | 120,88 Kč |
| 10 | 92,62800 Kč | 926,28 Kč |
| 25 | 85,55440 Kč | 2 138,86 Kč |
| 100 | 77,77280 Kč | 7 777,28 Kč |
| 250 | 74,06352 Kč | 18 515,88 Kč |
| 500 | 71,82730 Kč | 35 913,65 Kč |
| 1 000 | 69,98743 Kč | 69 987,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,94597 Kč | 157 364,93 Kč |
| Unit Price without VAT: | 120,88000 Kč |
|---|---|
| Unit Price with VAT: | 146,26480 Kč |


