Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Infineon TLE5014 Magnetic Angle Sensors | Digi-Key Daily

TLE5014P16XUMA1

DigiKey Part Number
TLE5014P16XUMA1TR-ND - Tape & Reel (TR)
TLE5014P16XUMA1CT-ND - Cut Tape (CT)
TLE5014P16XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE5014P16XUMA1
Description
SENSOR ANGLE 360DEG GULL WING
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLE5014P16XUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.2V ~ 5.5V
Manufacturer
Infineon Technologies
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 125°C
For Measuring
Angle, Linear, Rotary
Grade
Automotive
Technology
Magnetoresistive
Qualification
AEC-Q100
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Package / Case
16-TSSOP (0.154", 3.90mm Width)
Output
PWM
Supplier Device Package
PG-TDSO-16
Output Signal
Cosine, Sine
Base Product Number
Actuator Type
External Magnet, Not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,74000 Kč120,74 Kč
5108,30800 Kč541,54 Kč
10103,66700 Kč1 036,67 Kč
2598,16160 Kč2 454,04 Kč
5094,39440 Kč4 719,72 Kč
10090,94020 Kč9 094,02 Kč
50083,99368 Kč41 996,84 Kč
1 00081,40610 Kč81 406,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50078,31011 Kč195 775,27 Kč
Manufacturers Standard Package
Unit Price without VAT:120,74000 Kč
Unit Price with VAT:146,09540 Kč