
TLE4971EVAL120ATOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE4971EVAL120ATOBO1-ND |
Manufacturer | Infineon Technologies Americas Corp. |
Manufacturer Product Number | TLE4971EVAL120ATOBO1 |
Description | 3-PHASE EVALBOARD FOR TLE4971 12 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TLE4971 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 120A |
Manufacturer Infineon Technologies Americas Corp. | Interface Analog |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part TLE4971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 326,64000 Kč | 2 326,64 Kč |
| Unit Price without VAT: | 2 326,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 815,23440 Kč |



