New Product
Current Sensor 50A 1 Channel Hall Effect Unidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4971A050W2S0001XUMA1

DigiKey Part Number
448-TLE4971A050W2S0001XUMA1TR-ND - Tape & Reel (TR)
448-TLE4971A050W2S0001XUMA1CT-ND - Cut Tape (CT)
448-TLE4971A050W2S0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4971A050W2S0001XUMA1
Description
CURRENT SENS CONS & IND
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Unidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
76.4mV/A
Frequency
DC ~ 210kHz
Linearity
±0.1%
Accuracy
±0.65%
Voltage - Supply
3.1V ~ 3.5V
Response Time
1.2µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
1078,51200 Kč785,12 Kč
2572,36760 Kč1 809,19 Kč
10065,60410 Kč6 560,41 Kč
25062,38084 Kč15 595,21 Kč
50060,43812 Kč30 219,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50064,59349 Kč96 890,24 Kč
3 00062,75588 Kč188 267,64 Kč
Manufacturers Standard Package
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč