
TMCS1123CEVM | |
|---|---|
DigiKey Part Number | 296-TMCS1123CEVM-ND |
Manufacturer | |
Manufacturer Product Number | TMCS1123CEVM |
Description | TMCS1123 EVALUATION MODULE FOR I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMCS1123 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part TMCS1123 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 433,61000 Kč | 1 433,61 Kč |
| Unit Price without VAT: | 1 433,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 734,66810 Kč |

