Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-SCT595-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-SCT595-5-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42502GHTSA1

DigiKey Part Number
TLE42502GHTSA1TR-ND - Tape & Reel (TR)
TLE42502GHTSA1CT-ND - Cut Tape (CT)
TLE42502GHTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42502GHTSA1
Description
IC REG LIN POS ADJ 50MA SCT595-5
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-SCT595-5-1
Datasheet
 Datasheet
EDA/CAD Models
TLE42502GHTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
Current - Supply (Max)
5 mA
Series
PSRR
48dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
Tracking
Package / Case
6-SMD (5 Leads), Gull Wing
Voltage Dropout (Max)
0.3V @ 10mA
Supplier Device Package
PG-SCT595-5-1
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,53600 Kč125,36 Kč
2511,28840 Kč282,21 Kč
1009,90480 Kč990,48 Kč
2509,24500 Kč2 311,25 Kč
5008,84730 Kč4 423,65 Kč
1 0008,52015 Kč8 520,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,11531 Kč24 345,93 Kč
6 0007,91737 Kč47 504,22 Kč
9 0007,81826 Kč70 364,34 Kč
15 0007,70838 Kč115 625,70 Kč
21 0007,64422 Kč160 528,62 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč