
TLD21313EPXUMA1 | |
|---|---|
DigiKey Part Number | TLD21313EPXUMA1TR-ND - Tape & Reel (TR) TLD21313EPXUMA1CT-ND - Cut Tape (CT) TLD21313EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD21313EPXUMA1 |
Description | IC LED DRVR LIN PWM 60MA 14TSDSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 60mA PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLD21313EPXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,71000 Kč | 28,71 Kč |
| 10 | 20,82700 Kč | 208,27 Kč |
| 25 | 18,87520 Kč | 471,88 Kč |
| 100 | 16,73010 Kč | 1 673,01 Kč |
| 250 | 15,70852 Kč | 3 927,13 Kč |
| 500 | 15,09226 Kč | 7 546,13 Kč |
| 1 000 | 14,58501 Kč | 14 585,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,95840 Kč | 41 875,20 Kč |
| 6 000 | 13,65182 Kč | 81 910,92 Kč |
| 9 000 | 13,49826 Kč | 121 484,34 Kč |
| 15 000 | 13,32809 Kč | 199 921,35 Kč |
| Unit Price without VAT: | 28,71000 Kč |
|---|---|
| Unit Price with VAT: | 34,73910 Kč |





