
AL1793AFE-13 | |
|---|---|
DigiKey Part Number | AL1793AFE-13DITR-ND - Tape & Reel (TR) AL1793AFE-13DICT-ND - Cut Tape (CT) AL1793AFE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1793AFE-13 |
Description | IC LED DRVR LIN PWM 500MA 14UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Analog, PWM Dimming 500mA U-DFN4030-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN4030-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 25 | 26,34840 Kč | 658,71 Kč |
| 100 | 23,48630 Kč | 2 348,63 Kč |
| 250 | 22,12432 Kč | 5 531,08 Kč |
| 500 | 21,30248 Kč | 10 651,24 Kč |
| 1 000 | 20,62655 Kč | 20 626,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,79145 Kč | 59 374,35 Kč |
| 6 000 | 19,38273 Kč | 116 296,38 Kč |
| 9 000 | 19,17806 Kč | 172 602,54 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




