


LTC3553EUD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3553EUD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3553EUD-2#PBF |
Description | IC USB POWER MANAGER 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3553EUD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 12µA | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 118,84900 Kč | 1 188,49 Kč |
| 25 | 110,07160 Kč | 2 751,79 Kč |
| 121 | 99,37256 Kč | 12 024,08 Kč |
| 363 | 94,27350 Kč | 34 221,28 Kč |
| 605 | 92,38843 Kč | 55 895,00 Kč |
| 1 089 | 90,52857 Kč | 98 585,61 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |





