
SPW20N60S5FKSA1 | |
|---|---|
DigiKey Part Number | 448-SPW20N60S5FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPW20N60S5FKSA1 |
Description | MOSFET N-CH 600V 20A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 208W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPW20N60S5FKSA1 Models |
Category | Vgs(th) (Max) @ Id 5.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 103 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW20NM60 | STMicroelectronics | 303 | 497-3263-5-ND | 153,29000 Kč | Direct |
| FCH170N60 | onsemi | 182 | FCH170N60-ND | 137,65000 Kč | Similar |
| IXFH22N65X2 | IXYS | 5 042 | 238-IXFH22N65X2-ND | 191,66000 Kč | Similar |
| IXFK36N60P | IXYS | 0 | IXFK36N60P-ND | 213,92460 Kč | Similar |
| IXKR40N60C | IXYS | 14 | IXKR40N60C-ND | 717,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,62000 Kč | 156,62 Kč |
| 30 | 88,85133 Kč | 2 665,54 Kč |
| 120 | 73,93275 Kč | 8 871,93 Kč |
| 510 | 62,99629 Kč | 32 128,11 Kč |
| 1 020 | 59,00614 Kč | 60 186,26 Kč |
| 2 010 | 55,71905 Kč | 111 995,29 Kč |
| Unit Price without VAT: | 156,62000 Kč |
|---|---|
| Unit Price with VAT: | 189,51020 Kč |




