P-Channel 100 V 15A (Tc) 128W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 15A (Tc) 128W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

SPD15P10PGBTMA1

DigiKey Part Number
SPD15P10PGBTMA1TR-ND - Tape & Reel (TR)
SPD15P10PGBTMA1CT-ND - Cut Tape (CT)
SPD15P10PGBTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD15P10PGBTMA1
Description
MOSFET P-CH 100V 15A TO252-3
Customer Reference
Detailed Description
P-Channel 100 V 15A (Tc) 128W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD15P10PGBTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
240mOhm @ 10.6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1.54mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
128W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 531
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1029,31300 Kč293,13 Kč
10019,89770 Kč1 989,77 Kč
50015,86314 Kč7 931,57 Kč
1 00015,20570 Kč15 205,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,16289 Kč32 907,22 Kč
5 00012,42292 Kč62 114,60 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč