N-Channel 800 V 11A (Tc) 34W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA11N80C3XKSA2

DigiKey Part Number
448-SPA11N80C3XKSA2-ND
Manufacturer
Manufacturer Product Number
SPA11N80C3XKSA2
Description
MOSFET N-CH 800V 11A TO220-3
Customer Reference
Detailed Description
N-Channel 800 V 11A (Tc) 34W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 680µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 100 V
Part Status
Not For New Designs
Power Dissipation (Max)
34W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
450mOhm @ 7.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTP8N70X2MIXYS12IXTP8N70X2M-ND108,77000 KčSimilar
TK12E80W,S1XToshiba Semiconductor and Storage0TK12E80WS1X-ND120,74000 KčSimilar
In-Stock: 135
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
5042,71420 Kč2 135,71 Kč
10038,57540 Kč3 857,54 Kč
50031,31936 Kč15 659,68 Kč
1 00028,98774 Kč28 987,74 Kč
2 00027,02768 Kč54 055,36 Kč
5 00024,90850 Kč124 542,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč