
SP4001511XTMA1 | |
|---|---|
DigiKey Part Number | 448-SP4001511XTMA1TR-ND - Tape & Reel (TR) 448-SP4001511XTMA1CT-ND - Cut Tape (CT) 448-SP4001511XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4001511XTMA1 |
Description | SENSOR 203.05PSIA DSOSP14 |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI ~ 203.05PSI (100kPa ~ 1400kPa) Absolute 14-BSSOP (0.220", 5.60mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SP4001511XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 14.5PSI ~ 203.05PSI (100kPa ~ 1400kPa) | |
Output Type | RF | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-BSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | PG-DSOSP-14-82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 142,53400 Kč | 1 425,34 Kč |
| 25 | 132,29560 Kč | 3 307,39 Kč |
| 100 | 121,03040 Kč | 12 103,04 Kč |
| 250 | 115,66204 Kč | 28 915,51 Kč |
| 500 | 112,42624 Kč | 56 213,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 111,11383 Kč | 200 004,89 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |









