
SMBT3906E6327HTSA1 | |
|---|---|
DigiKey Part Number | SMBT3906E6327HTSA1TR-ND - Tape & Reel (TR) SMBT3906E6327HTSA1CT-ND - Cut Tape (CT) SMBT3906E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBT3906E6327HTSA1 |
Description | TRANS PNP 40V 0.2A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | SMBT3906E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906,215 | Nexperia USA Inc. | 0 | 1727-4045-1-ND | 2,31000 Kč | Direct |
| MMBT3906-7-F | Diodes Incorporated | 372 666 | MMBT3906-FDICT-ND | 3,36000 Kč | Direct |
| MMBT3906-G | Comchip Technology | 7 947 | 641-1945-1-ND | 3,99000 Kč | Direct |
| MMBT3906-HF | Comchip Technology | 272 772 | 641-1950-1-ND | 3,96000 Kč | Direct |
| MMBT3906LT1G | onsemi | 1 224 702 | MMBT3906LT1GOSCT-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,77380 Kč | 277,38 Kč |
| 500 | 2,04478 Kč | 1 022,39 Kč |
| 1 000 | 1,80898 Kč | 1 808,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50808 Kč | 4 524,24 Kč |
| 6 000 | 1,35623 Kč | 8 137,38 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



