SLB9672VU20FW1523XTMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB9673XU20FW2613XTMA1

DigiKey Part Number
448-SLB9673XU20FW2613XTMA1TR-ND - Tape & Reel (TR)
448-SLB9673XU20FW2613XTMA1CT-ND - Cut Tape (CT)
448-SLB9673XU20FW2613XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLB9673XU20FW2613XTMA1
Description
OPTIGA TPM SLB9673
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (51kB) 32-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Trusted Platform Module (TPM)
Core Processor
32-Bit
Program Memory Type
NVM (51kB)
Controller Series
OPTIGA™ TPM
RAM Size
-
Interface
I2C
Number of I/O
3
Voltage - Supply
1.65V ~ 1.95V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
PG-UQFN-32-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,57000 Kč91,57 Kč
1069,38100 Kč693,81 Kč
2563,85720 Kč1 596,43 Kč
10057,77380 Kč5 777,38 Kč
25054,87400 Kč13 718,50 Kč
50053,12600 Kč26 563,00 Kč
1 00051,68722 Kč51 687,22 Kč
2 50050,16813 Kč125 420,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00049,25304 Kč246 265,20 Kč
Manufacturers Standard Package
Unit Price without VAT:91,57000 Kč
Unit Price with VAT:110,79970 Kč