BTS7002-1EPP Switch Power Management Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHIELDBTS70021EPPTOBO1

DigiKey Part Number
448-SHIELDBTS70021EPPTOBO1-ND
Manufacturer
Manufacturer Product Number
SHIELDBTS70021EPPTOBO1
Description
BTS7002-1EPP SHIELD FOR ARDUINO
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
BTS7002-1EPP Switch Power Management Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
Platform
-
Type
Power Management
Function
Switch
Utilized IC / Part
BTS7002-1EPP
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1845,38000 Kč845,38 Kč
Manufacturers Standard Package
Unit Price without VAT:845,38000 Kč
Unit Price with VAT:1 022,90980 Kč