
24VSHIELDBTT6030TOBO1 | |
|---|---|
DigiKey Part Number | 448-24VSHIELDBTT6030TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | 24VSHIELDBTT6030TOBO1 |
Description | EVAL 24V PROTECT SWITCH SHIELD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BTT6020-1ERA, BTT6030-2ERA Switch Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer Infineon Technologies | Function Switch |
Series | Utilized IC / Part BTT6020-1ERA, BTT6030-2ERA |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Platform Arduino |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 354,79000 Kč | 1 354,79 Kč |
| Unit Price without VAT: | 1 354,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 639,29590 Kč |



