
SHIELDBTF3050TETOBO1 | |
|---|---|
DigiKey Part Number | 448-SHIELDBTF3050TETOBO1-ND |
Manufacturer | |
Manufacturer Product Number | SHIELDBTF3050TETOBO1 |
Description | SHIELD FOR ARDUINO W/BTF3050TE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BTF3050TE Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | SHIELDBTF3050TETOBO1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Driver | |
Utilized IC / Part | BTF3050TE | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,09000 Kč | 591,09 Kč |
| Unit Price without VAT: | 591,09000 Kč |
|---|---|
| Unit Price with VAT: | 715,21890 Kč |


