



SHIELDBGT60LTR11AIPTOBO1 | |
|---|---|
DigiKey Part Number | 448-SHIELDBGT60LTR11AIPTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | SHIELDBGT60LTR11AIPTOBO1 |
Description | EVAL BOARD FOR BGT60LTR11AIP |
Customer Reference | |
Detailed Description | BGT60LTR11AIP Radar Sensor Arduino MKR Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Radar |
Manufacturer Infineon Technologies | Utilized IC / Part BGT60LTR11AIP |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System Arduino MKR |
Part Status Discontinued at DigiKey | Primary Attributes 60GHz |
Platform Arduino MKR | Secondary Attributes SPI Interface(s) |
Type Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,07000 Kč | 843,07 Kč |
| Unit Price without VAT: | 843,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,11470 Kč |




