
S29GL256S90DHI020 | |
|---|---|
DigiKey Part Number | 448-S29GL256S90DHI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256S90DHI020 |
Description | IC FLASH 256MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 90 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256S90DHI020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 90 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,66000 Kč | 166,66 Kč |
| 10 | 154,98400 Kč | 1 549,84 Kč |
| 25 | 150,26080 Kč | 3 756,52 Kč |
| 50 | 146,69060 Kč | 7 334,53 Kč |
| 100 | 143,13700 Kč | 14 313,70 Kč |
| 260 | 138,28869 Kč | 35 955,06 Kč |
| 520 | 134,82208 Kč | 70 107,48 Kč |
| 1 040 | 131,41089 Kč | 136 667,33 Kč |
| Unit Price without VAT: | 166,66000 Kč |
|---|---|
| Unit Price with VAT: | 201,65860 Kč |






