
MT53E512M32D1ZW-046 AUT:B | |
|---|---|
DigiKey Part Number | 557-MT53E512M32D1ZW-046AUT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E512M32D1ZW-046 AUT:B |
Description | IC DRAM 16GBIT PAR 200TFBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 790,39000 Kč | 2 790,39 Kč |
| 10 | 2 571,13100 Kč | 25 711,31 Kč |
| 25 | 2 486,03880 Kč | 62 150,97 Kč |
| 50 | 2 422,93920 Kč | 121 146,96 Kč |
| Unit Price without VAT: | 2 790,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 376,37190 Kč |





